LCCA30039-FT5

                                                                                                Cable RF / Coaxial ensamblado, 5 ft, 1.52 m, LL335i, Conector Macho Recto tipo N

                                                                                                L-COM
                                                                                                L-COM LCCA30039-FT5
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteL-COM
                                                                                                No. Parte FabricanteLCCA30039-FT5
                                                                                                No. Parte Newark68AH3515
                                                                                                Rango de ProductoLCCA30039 Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                10 En Inventario
                                                                                                Envío en 2-3 días(Envío directo del fabricante)
                                                                                                Realice su pedido antes de las 21:00 horas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$613.710
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $613.71
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                L-COM
                                                                                                FabricanteL-COM
                                                                                                No. Parte FabricanteLCCA30039-FT5
                                                                                                No. Parte Newark68AH3515
                                                                                                Rango de ProductoLCCA30039 Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Conector a ConectorTipo N Recto Macho a Tipo N Recto Macho
                                                                                                Longitud del Cable - Imperial5
                                                                                                Longitud del Cable - Métrica1.52
                                                                                                Tipo de Cable CoaxialLL335i
                                                                                                Conector Tipo AConector Macho Recto tipo N
                                                                                                Conector Tipo BMacho Recto Tipo N
                                                                                                Impedancia50
                                                                                                Color de la CubiertaVerde
                                                                                                Rango de ProductoLCCA30039 Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                LCCA30039-FT5 is a low loss N male to N male cable assembly with heavy-duty heat shrink boot using LL335i coax. This high quality N cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave. This high-quality RF coax cable assembly can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. This RF low loss coaxial cable assembly is built with N connection on one end and N connection on the other. This low loss N to N cable from L-com has a male to male gender combination. Our N male to N male coaxial assembly part number and it can also be known as low loss N plug to N plug cable assembly when using alternate gender names. N plug to N plug cable assembly is manufactured with a flexible coax. Application includes general purpose, laboratory use, flexible RF interconnect, automated test systems, antenna range applications and long cable runs.

                                                                                                • Low loss expanded PTFE dielectric with 83% VoP
                                                                                                • FEP jacket, triple shielded
                                                                                                • Heavy duty heat shrink strain relief boot
                                                                                                • DC 18GHz maximum frequency range, 1.35:1 maximum VSWR
                                                                                                • 83% typical velocity of propagation, 95dB minimum RF shielding
                                                                                                • 25pF/ft typical capacitance, 50 ohms impedance
                                                                                                • Copper, silver inner conductor material and plating, FEP, green jacket material
                                                                                                • 60inch length, 0.3inch diameter
                                                                                                • 1.5inch repeated minimum bend radius
                                                                                                • Operating temperature range from -55 to +200°C

                                                                                                Especificaciones técnicas

                                                                                                Conector a Conector

                                                                                                Tipo N Recto Macho a Tipo N Recto Macho

                                                                                                Longitud del Cable - Métrica

                                                                                                1.52

                                                                                                Conector Tipo A

                                                                                                Conector Macho Recto tipo N

                                                                                                Impedancia

                                                                                                50

                                                                                                Rango de Producto

                                                                                                LCCA30039 Series

                                                                                                Longitud del Cable - Imperial

                                                                                                5

                                                                                                Tipo de Cable Coaxial

                                                                                                LL335i

                                                                                                Conector Tipo B

                                                                                                Macho Recto Tipo N

                                                                                                Color de la Cubierta

                                                                                                Verde
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
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised