Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA105M020RNJ. Surface Mount Tantalum Capacitor, 1 µF, 20 V, 1206 [3216 Metric], ± 20%, 9 ohm, A](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105M020RNJ.Copy
Newark Part No.28AC3600
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 5000+ | $0.110 |
| 10000+ | $0.092 |
| 20000+ | $0.082 |
| 30000+ | $0.077 |
| 50000+ | $0.069 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105M020RNJ.Copy
Newark Part No.28AC3600
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
ESR9ohm
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Length
3.2mm
Manufacturer Size Code
A
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
20V
Product Range
TAJ Series
ESR
9ohm
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
