| Cantidad | Precio |
|---|---|
| 3000+ | $0.166 |
| 6000+ | $0.162 |
Información del producto
Resumen del producto
The 709155001610004 is a Single Compression Contact made of beryllium copper with gold plated finish. The new ultra-low profile (ULP) compression contact from AVX surface mounts to a PCB and provides a reliable compression connection to the mating board, even under extreme shock and vibration applications. With over 20 years of 1-piece compression contact experience, this innovative contact offers full connector performance functionality at the individual contact level. Thus, allowing single contacts to be placed in any location or position on a PCB. The high force beryllium copper contact is gold plated to maximize reliability and signal integrity. The 70-9155 series board-to-board (BTB) connector contact features sweeping beam design for pluggable/module applications.
- Reliable gold plated beryllium copper contact for high cycle life
- Signal integrity up to 1000 cycles
- -40 to 125°C Operating temperature range
Especificaciones técnicas
Serie 70-9155
Soldable
-
3A
Contactos con Recubrimiento de Oro
-
Conectores Tarjeta a Tarjeta de Compresión Sencilla
-
Beryllium Copper Alloy
No SVHC (27-Jun-2018)
Documentos técnicos (2)
Alternativas para el número de pieza 709155001610004
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto