![KYOCERA AVX 1206GC331KAT2A Capacitor Cerámico Multicapa SMT, 330 pF, 2 kV, 1206 [3216 Métrico], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.881 | $0.88 |
| Total Precio | $0.88 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.881 |
| 25+ | $0.448 |
| 50+ | $0.430 |
| 100+ | $0.411 |
| 250+ | $0.379 |
| 500+ | $0.347 |
| Cantidad | Precio |
|---|---|
| 4000+ | $0.287 |
Información del producto
Resumen del producto
The 1206GC331KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Low parasitics
- Excellent EMI filtering capabilities
- Standard test level
- Standard product
Especificaciones técnicas
330
1206 [3216 Métrico]
X7R
1.6
-
125
MSL 1 - Unlimited
2
± 10%
3.2
Envoltura
-55
-
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Alternativas para el número de pieza 1206GC331KAT2A
1 producto (s) encontrado (s)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
