![KYOCERA AVX 02015C101KAT2A Capacitor Cerámico Multicapa SMT, 100 pF, 50 V, 0201 [0603 Métrico], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.151 | $0.15 |
| Total Precio | $0.15 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.151 |
| 25+ | $0.055 |
| 100+ | $0.031 |
| 250+ | $0.026 |
| 500+ | $0.021 |
| 1000+ | $0.016 |
| 2500+ | $0.010 |
| 5000+ | $0.009 |
| Cantidad | Precio |
|---|---|
| 15000+ | $0.007 |
| 45000+ | $0.006 |
| 75000+ | $0.005 |
Información del producto
Resumen del producto
02015C101KAT2A is a X7R dielectric MLCC. X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 0201 size code
- 50V rated voltage
- 10% tolerance
- 100pF capacitance
- Plated Ni and Sn termination
- Operating temperature range from -55°C to +125°C
Especificaciones técnicas
100
0201 [0603 Métrico]
X7R
0.6
Envoltura
125
MSL 1 - Unlimited
50
± 10%
-
0.3
-55
-
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Alternativas para el número de pieza 02015C101KAT2A
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
