
| Cantidad | Precio |
|---|---|
| 1+ | $138.680 |
Información del producto
Resumen del producto
BC507S is a S-hook auger bit storage module. The bucket work center is an ecosystem that will revamp the way a Lineman works. It allows Lineman to customize their workspace, just like other professionals customize their office space. Klein Tools' auger bit storage module has 2 slots that fit 12-Inch, 18-Inch and 24-Inch bits. This will be ''the Lineman's office''. The S-Hook System easily attaches to aerial buckets with a standard 2-Inch or 3-Inch (5.1 or 7.6 cm) bucket lip. It holds 12'', 18'' and 24'' (30.5, 47.7 and 61 cm) long auger bits. Lineman can transform their workspace with the Bucket Work Center modules to become the Lineman's office, similar to how other professionals customize their office space. Suitable for utility.
- Ecosystem for lineman utility buckets
- Connects to the bucket work center S-Hook system
- Gray/orange color, impact modified nylon material
- 4.1'' overall length, 21'' overall height, 2.2'' overall width
- Bucket work center is an ecosystem that will revamp the way a Lineman works
- S-Hook modules are hung horizontally across the rim of an aerial bucket to maximize space
- Auger bit storage module has 2 slots to store 12inch, 18inch, and 24inch long auger bits
- Made with heavy-duty, UV resistant plastic to stand up to tough working conditions
- 1 S-Hook is required to help secure the module to the aerial bucket
Notas
Inside bucket use only.
Especificaciones técnicas
Aerial Utility Buckets
Bucket Work Center Series
Auger Bit Storage Module
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
