
| Cantidad | Precio |
|---|---|
| 1+ | $17.980 |
Información del producto
Resumen del producto
6024K is a 1/4-Inch slotted screw-holding driver. This screwdriver is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip™ handle offers greater torque and outstanding comfort. A slotted screw-holding feature mechanically holds screws to work where stainless steel is required. It is essential when working with non-magnetic screws and installing overhead fixtures. It engages the screw holding feature with just the slide of your thumb.
- Durable to start and drive screws with 1 tool
- Cushion-Grip™ handle for greater torque and comfort
- Helps prevent dropping slotted screws on the jobsite
- Built to handle the tough jobs with ease
- Slotted tip type, slotted shank type, steel material, black/ yellow handle color
- 2.82'' handle length, 0.84'' handle diameter, black/ yellow color code
- 4'' shank length, 4.41'' handle length, 1.25'' handle diameter, 1.25'' overall width
- 8.38'' overall length, 1.25'' overall height
Advertencias
Not insulated. Will not protect against electrical shock. Do NOT use to pry or chisel.
Notas
Always wear approved eye protection.
Especificaciones técnicas
0.25
8.38
To Be Advised
4
-
Documentos técnicos (1)
Alternativas para el número de pieza 6024K
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto
