Need more?
| Quantity | Price |
|---|---|
| 1+ | $174.960 |
Product Information
Product Overview
63-0000-1544 is a 1544 soldering flux. This 1544 activated rosin liquid flux is a homogeneous solution of high quality, purified Grade WW rosin blended into an alcohol solvent system. A very effective activating agent has been added to provide superior fluxing ability. The 1544 is a liquid equivalent of Kester 44 activated rosin core solder. The desired flux activity and the amount of rosin residue are determined by the concentration (solids percentage) of the flux. The 1544 has been developed for fluxing applications where non-activated and mildly activated rosin fluxes are too inactive to remove metal oxides, where proper and complete residue removal of potentially corrosive water-soluble organic acid flux is not possible and where soldering of electronic assemblies requires instant wetting and excellent capillary flow. This 1544 can be used for solder coating or tinning bare leads.
- 1gallon size
- High thermal stability, improves soldering performance
- Classified as ROM1 per J-STD-004
- 1544 can be applied by brush, dip or wave processes
Notes
1544 is flammable. Store away from sources of ignition. Shelf life is 2 years from the date of manufacture when handled properly and held at 10 to 25°C (50 to 77°F).
Technical Specifications
Rosin Activated RA
Bottle
-
No SVHC (15-Jan-2018)
Soldering
1gallon (US)
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate