¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $11.740 |
| 10+ | $10.340 |
| 25+ | $9.900 |
| 50+ | $9.580 |
| 100+ | $9.300 |
| 250+ | $9.030 |
| 500+ | $8.750 |
Información del producto
Resumen del producto
TRS5-60BLR00V is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 60.5W
- Operating temperature of 60°C
- Break contact type, L shape fixing bar
- Wire harness type, 200V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±2.5°C
Especificaciones técnicas
60
Romper
Cables
150
264 VCA
275
-
± 2.5°C
Axial
TRS Series
60.5W CA
1
10
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto