Información del producto
Resumen del producto
The T543 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic Capacitor is an upscreened version of the industrial T520 KO-CAP. This upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available.
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetrically efficient
- Surge options at 25°C and −55°C/+85°C
- Halogen-free Epoxy/RoHS Compliant
Especificaciones técnicas
33
± 20%
X
7.3
4
-55
T543 KO-CAP Series
MSL 3 - 168 hours
50
0.04
2917 [7343 Métrico]
4.3
2.485
105
-
Lead
Documentos técnicos (3)
Alternativas para el número de pieza T543X336M050AHE040
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto