![KEMET T521D157M020ATE050 Capacitor de Polímero de Tantalio, 150 µF, ± 20%, 20 V, D, 0.05 ohm, 2917 [7343 Métrico]](https://www.newark.com/productimages/standard/en_US/29Y1320-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $5.330 | $5.33 |
| Total Precio | $5.33 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.370 |
| 25+ | $4.070 |
| 50+ | $3.760 |
| 100+ | $3.310 |
Información del producto
Resumen del producto
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Especificaciones técnicas
150
± 20%
0.05
7.3
2.8
-55
T521 KO-CAP Series
No SVHC (07-Nov-2024)
20
D
2917 [7343 Métrico]
4.3
2.1
105
-
Alternativas para el número de pieza T521D157M020ATE050
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto