![KEMET T520D227M006ATE015 Capacitor de Polímero de Tantalio, KO-CAP®, 220 µF, ± 20%, 6.3 V, D, 0.015 ohm, 2917 [7343 Métrico]](https://www.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Cantidad | Precio |
|---|---|
| 1+ | $2.000 |
Información del producto
Resumen del producto
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Especificaciones técnicas
220
± 20%
0.015
7.3
2.8
-55
Serie T520
MSL 3 - 168 hours
6.3
D
2917 [7343 Métrico]
4.3
3.9
105
-
No SVHC (08-Jul-2021)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto