
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1900+ | $0.447 |
| 3800+ | $0.307 |
| 5700+ | $0.258 |
| 9500+ | $0.209 |
| 19000+ | $0.179 |
| 47500+ | $0.153 |
| 95000+ | $0.134 |
| 190000+ | $0.122 |
Información del producto
Resumen del producto
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-theline application (see Suppressor Capacitors).
- Voltage range: 50 – 400 VDC
- Capacitance range: 0.001 μF – 4.7 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 5 mm
- Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grade
Especificaciones técnicas
Caja Radial - 2 Pines
Metallized PET Stacked
140
250
Conexión Radial
5
4.5
-55
AEC-Q200
0.1
± 5%
Serie AEC-Q200 R82
Agujero Pasante
GRADO II (condición de prueba A)
7.2
9.5
105
No SVHC (19-Jan-2021)
Alternativas para el número de pieza R82IC3100DQ60J
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
