
6,000 Puede reservar stock ahora
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $5.920 | $5.92 |
| Total Precio | $5.92 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $5.920 |
| 25+ | $4.290 |
| 100+ | $3.690 |
| 250+ | $3.460 |
| 500+ | $3.220 |
| 1000+ | $3.110 |
| 5000+ | $3.050 |
| Cantidad | Precio |
|---|---|
| 500+ | $3.220 |
| 1000+ | $3.110 |
| 1500+ | $3.010 |
| 2500+ | $2.910 |
| 5000+ | $2.850 |
| 12500+ | $2.790 |
Información del producto
Resumen del producto
The C2220X106K5RACTU is a surface-mount Multilayer Ceramic Chip Capacitor with 100% matte Sn flexible termination, 2220 case and X7R dielectric. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs-flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures.
- Superior flex performance
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
Aplicaciones
Administración de Potencia, Electrónica de Consumo, Hospitalario, Industrial, Automoción, Defensa, Militar y Aeroespacial, Comunicaciones y Red
Especificaciones técnicas
10µF
2220 [5650 Metric]
X7R
5.7mm
Flexible Termination
125°C
MSL 1 - Unlimited
50V
± 10%
Flexible Termination (FT-CAP) Series
5mm
-55°C
-
No SVHC (04-Feb-2026)
Alternativas para el número de pieza C2220X106K5RACTU
6 productos encontrados
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
