
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.490 | $1.49 |
| Total Precio | $1.49 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.490 |
| 10+ | $0.826 |
| 25+ | $0.807 |
| 50+ | $0.787 |
| 100+ | $0.768 |
Información del producto
Resumen del producto
The Automotive Grade X series (FT-CAP) MLCC in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flexrobust devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
- AEC-Q200 automotive qualified
- up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
- Capacitance offerings ranging from 180 pF to 22 μF
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
Especificaciones técnicas
3.3µF
1812 [4532 Métrico]
X7R
4.58mm
Terminación Flexible
125°C
MSL 1 - Unlimited
100V
± 10%
X Series FT-CAP Series
3.2mm
-55°C
AEC-Q200
No SVHC (07-Nov-2024)
Documentos técnicos (3)
Alternativas para el número de pieza C1812X335K1RACAUTO
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
