| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1000 | $0.686 | $686.00 |
| Total Precio | $686.00 | ||
| Cantidad | Precio |
|---|---|
| 500+ | $0.686 |
Información del producto
Resumen del producto
C1812C224J1RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.22µF
- Capacitance tolerance is ±5%
- 100V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Especificaciones técnicas
0.22
1812 [4532 Métrico]
X7R
4.58
Terminale Estándar
-
MSL 1 - Unlimited
100
± 5%
Serie C
3.2
-55
125
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

