![KEMET C1210X475K5RACAUTO Capacitor Cerámico Multicapa SMT, FT-CAP, 4.7 µF, 50 V, 1210 [3225 Métrico], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.500 | $1.50 |
| Total Precio | $1.50 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.090 |
| 100+ | $0.810 |
| 250+ | $0.748 |
| 500+ | $0.685 |
| 1000+ | $0.642 |
| 5000+ | $0.601 |
| Cantidad | Precio |
|---|---|
| 1000+ | $0.642 |
| 3000+ | $0.608 |
| 5000+ | $0.601 |
Información del producto
Resumen del producto
C1210X475K5RACAUTO is a X7R Flex series automotive grade Flexible Termination System (FT-CAP) surface mount multilayer ceramic chip capacitor (SMD MLCCs) in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flex devices offer up to 0.19inch of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage.
- 4.7µF capacitance and 1210 capacitor case
- 50VDC voltage
- Operating temperature range from -55°C to +125°C
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 125VDC dielectric withstanding voltage
- AEC-Q200 automotive qualified
Especificaciones técnicas
4.7
1210 [3225 Métrico]
X7R
3.3
Terminación Flexible
AEC-Q200
MSL 1 - Unlimited
50
± 10%
X Series FT-CAP Series
2.6
-55
125
No SVHC (25-Jun-2025)
Alternativas para el número de pieza C1210X475K5RACAUTO
2 productos encontrados
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto