| Cantidad | Precio |
|---|---|
| 2000+ | $1.630 |
| 4000+ | $1.620 |
Información del producto
Resumen del producto
KEMET’s COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies “up-screened” products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.
- Operating temperature range −55°C to +125°C
- Voltage conditioning and post-electrical testing per MIL–PRF–55681
- Destructive Physical Analysis (DPA) per EIA–469
- Biased humidity testing (85/85) per MIL–STD–202
- Certificate of Compliance
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
- Capacitance offerings ranging from 10 pF to 22 μF
- Non-polar device, minimizing installation concerns
Especificaciones técnicas
10
1206 [3216 Métrico]
X7R
3.2
Terminale Estándar
-
-
16
± 10%
Serie COTS
1.6
-55
125
Lead
Documentos técnicos (3)
Alternativas para el número de pieza C1206T106K4RALTU
8 productos encontrados
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto