
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.025 | $0.02 |
| Total Precio | $0.02 | ||
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $0.471 | $0.025 |
| 25+ | $0.224 | $0.025 |
| 50+ | $0.212 | $0.025 |
| 100+ | $0.200 | $0.025 |
| 250+ | $0.184 | $0.025 |
| 500+ | $0.167 | $0.025 |
Información del producto
Alternativas para el número de pieza C0805Y221K5RACTU
6 productos encontrados
Resumen del producto
The Y series surface mount capacitor with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- up to 5 mm flex-bend capability
- Floating electrode/ Fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb termination finish option available (5% Pb minimum)
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 180pF to 0.22μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
Especificaciones técnicas
220
0805 [2012 Métrico]
X7R
2.01
Terminación Flexible
-55
MSL 1 - Unlimited
50
± 10%
Serie Y FF-CAP
1.25
-
125
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
