![KEMET C0805C224K5NACAUTO Capacitor Cerámico Multicapa SMT, 0.22 µF, 50 V, 0805 [2012 Métrico], ± 10%, X8L](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.303 | $0.30 |
| Total Precio | $0.30 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.303 |
| 25+ | $0.222 |
| 100+ | $0.204 |
| 250+ | $0.200 |
| 500+ | $0.196 |
| 1000+ | $0.192 |
| 2500+ | $0.188 |
| 5000+ | $0.184 |
Información del producto
Resumen del producto
KEMET’s X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
- Operating temperature range from −55°C to +150°C
- EIA 0402, 0603, 0805, 1206, and 1210 case sizes
- DC voltage ratings of 10 V, 16 V, 25 V, and 50 V
- Capacitance offerings ranging from 0.012 μF to 10 μF
- Available capacitance tolerances of ±5%, ±10%, and ±20%
- Non-polar device, minimizing installation concerns
- Flexible termination option available upon request
- Automotive grade (AEC–Q200)
Especificaciones técnicas
0.22
0805 [2012 Métrico]
X8L
2.01
Terminale Estándar
150
MSL 1 - Unlimited
50
± 10%
C Series KEMET
1.25
-55
AEC-Q200
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Alternativas para el número de pieza C0805C224K5NACAUTO
1 producto (s) encontrado (s)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto