![KEMET C0603C471JCTACAUTO Capacitor Cerámico Multicapa SMT, 470 pF, 500 V, 0603 [1608 Métrico], ± 5%, X8G](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.885 | $0.88 |
| Total Precio | $0.88 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.885 |
| 25+ | $0.842 |
| 100+ | $0.793 |
| 250+ | $0.746 |
| 500+ | $0.702 |
| 1000+ | $0.657 |
| 5000+ | $0.620 |
Información del producto
Resumen del producto
High voltage, high temperature 150°C, X8G dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs). X8G HV class I dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications and under the hood applications. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. Driven by the demand for a more robust and reliable component, X8G dielectric capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. Applications include high frequency power converters, wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc.), timing and filtering.
- Meet Automotive Electronics Council’s AEC-Q200 qualification requirements
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55°C to +150°C
- Replacement for higher capacitance/larger footprint devices that fail to offer capacitance stability
- Used in automotive for under hood and harsh environment, general high temperature applications
Especificaciones técnicas
470
0603 [1608 Métrico]
X8G
1.6
Terminale Estándar
-55
MSL 1 - Unlimited
500
± 5%
X8G 150°C Series
0.85
AEC-Q200
150
No SVHC (04-Feb-2026)
Documentos técnicos (2)
Alternativas para el número de pieza C0603C471JCTACAUTO
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto