![KEMET C0603C222K5HACTU Capacitor Cerámico Multicapa SMT, 2200 pF, 50 V, 0603 [1608 Métrico], ± 10%, X8R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.525 | $0.52 |
| Total Precio | $0.52 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.525 |
| 25+ | $0.320 |
| 100+ | $0.216 |
| 250+ | $0.195 |
| 500+ | $0.174 |
| 1000+ | $0.171 |
| 2500+ | $0.167 |
| 5000+ | $0.164 |
Información del producto
Resumen del producto
KEMET’s Ultra-Stable X8R dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to +150°C.
- Operating temperature range from −55°C to +150°C
- Capacitance offerings ranging from 100 pF to 0.22 μF
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 25 V, 50 V and 100 V
- −55°C to +150°C operating temperature range
- Non polarity device, minimize installation concerns
- High ripple current capability
- Extremely low ESR and ESL
- High thermal stability
Especificaciones técnicas
2200
0603 [1608 Métrico]
X8R
1.6
Terminale Estándar
-
MSL 1 - Unlimited
50
± 10%
C Series KEMET
0.85
-55
150
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Alternativas para el número de pieza C0603C222K5HACTU
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
