¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $0.124 | $0.011 |
| 25+ | $0.047 | $0.011 |
| 100+ | $0.039 | $0.011 |
Información del producto
Resumen del producto
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- AEC–Q200 automotive qualified
- Operating temperature range from -55°C to +125°C
- Non-polar device, minimizing installation concerns
Especificaciones técnicas
3300
0402 [1005 Métrico]
X7R
1.02
Terminale Estándar
AEC-Q200
MSL 1 - Unlimited
25
± 10%
C Series KEMET
0.5
-55
125
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto