![KEMET C0402C221K5RACAUTO Capacitor Cerámico Multicapa SMT, 220 pF, 50 V, 0402 [1005 Métrico], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.102 | $0.10 |
| Total Precio | $0.10 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.038 |
| 100+ | $0.030 |
| 250+ | $0.027 |
| 500+ | $0.024 |
| 1000+ | $0.020 |
| 2500+ | $0.018 |
| 5000+ | $0.017 |
| Cantidad | Precio |
|---|---|
| 10000+ | $0.014 |
| 20000+ | $0.013 |
Información del producto
Resumen del producto
C0402C221K5RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 220pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Especificaciones técnicas
220
0402 [1005 Métrico]
X7R
1.02
Terminale Estándar
125
MSL 1 - Unlimited
50
± 10%
C Series KEMET
0.5
-55
AEC-Q200
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Alternativas para el número de pieza C0402C221K5RACAUTO
2 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto