
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.144 | $0.14 |
| Total Precio | $0.14 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.059 |
| 25+ | $0.055 |
| 50+ | $0.051 |
| 100+ | $0.047 |
| 250+ | $0.041 |
Información del producto
Resumen del producto
C0402C101K8RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 100pf
- Capacitance tolerance is ±10%
- 10V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Especificaciones técnicas
100
-
± 10%
C Series KEMET
0.5
-55
-
No SVHC (04-Feb-2026)
10
0402 [1005 Métrico]
X7R
1.02
Terminale Estándar
125
MSL 1 - Unlimited
Documentos técnicos (3)
Alternativas para el número de pieza C0402C101K8RACTU
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
