
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.006 | $0.01 |
| Total Precio | $0.01 | ||
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $0.112 | $0.006 |
| 25+ | $0.054 | $0.006 |
| 100+ | $0.032 | $0.006 |
| 250+ | $0.030 | $0.006 |
| 500+ | $0.027 | $0.006 |
Información del producto
Resumen del producto
KEMET’s Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
- AEC–Q200 automotive qualified
- Capacitance range includes E24 decade values from 0.5pF up to 0.47μF
- No piezoelectric noise
- Extremely low ESR and ESL
- Operating temperature range from -55°C to +125°C
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
Especificaciones técnicas
10
0402 [1005 Métrico]
C0G/NP0
1.02
Terminale Estándar
AEC-Q200
MSL 1 - Unlimited
25
± 5%
C Series KEMET
0.5
-55
125
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
