200 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $13.640 |
| 5+ | $12.730 |
| 10+ | $11.820 |
| 25+ | $11.170 |
| 50+ | $10.700 |
| 100+ | $9.820 |
| 250+ | $9.360 |
Información del producto
Resumen del producto
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Especificaciones técnicas
Standard Circular Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
To Be Advised
Trident Ringlock Series
19Contactos
-
-
-
IP65
Documentos técnicos (4)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto