| Cantidad | Precio |
|---|---|
| 1+ | $143.990 |
| 5+ | $141.200 |
| 10+ | $139.680 |
| 25+ | $138.180 |
| 50+ | $137.220 |
Información del producto
Resumen del producto
The DLM series Card Edge Connector uses rugged nickel-plated aluminium housing. The shield-locking mechanism feature ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. The DLM1/2/3 connectors are an extension of the DL line, similar to the current DLM5 and DLM6 products. The DLM series connectors are intermateable to the DL (Plastic) versions for backwards/forwards compatibility. The DLM series are offered with the 3.18 (0.125 inch) long 0.64mm (0.025 inch) square post 50µinch gold contacts, as well as the 4.50mm (0.177 inch) long diameter 0.50mm (0.020 inch) PC/RC round tail contacts.
- 10000 cycles Minimum durability
- 5000MΩ Minimum insulation resistance
- -55 to 105°C Operating temperature range
Aplicaciones
Hospitalario, Test y Medida, Commercial, Automatización y Control de Procesos, Computers & Computer Peripherals, Aviónica, Robótica, Iluminación, Comunicaciones y Red, Automoción
Especificaciones técnicas
To Be Advised
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto