2. Productos de Oficina, Cómputo y Redes
                                                                                                3. Productos de Cómputo
                                                                                                4. Consolas de Juego
                                                                                                5. Accesorios
                                                                                                Imprimir página

                                                                                                GBU521

                                                                                                Adaptador USB Tipo A Micro, Bluetooth 4.0, Transmisor

                                                                                                IOGEAR
                                                                                                IOGEAR GBU521
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteIOGEAR
                                                                                                No. Parte FabricanteGBU521
                                                                                                No. Parte Newark92T1266
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                IOGEAR
                                                                                                FabricanteIOGEAR
                                                                                                No. Parte FabricanteGBU521
                                                                                                No. Parte Newark92T1266
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de Producto-
                                                                                                Tipo de Conector-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The IOGEAR Bluetooth 4. 0 USB Micro Adapter offers Bluetooth connectivity at a fraction of the size of normal Bluetooth USB adapters. About the size of an adult fingernail, the IOGEAR Bluetooth 4. 0 USB Micro Adapter allows users to connect to all the latest Bluetooth devices like cell phones, PDAs, mice, keyboards and more. Because the IOGEAR Bluetooth 4. 0 Micro Adapter is so small you can easily plug it into your computer without blocking any surrounding USB ports. The IOGEAR Bluetooth 4. 0 Micro Adapter allows users to connect up to three Bluetooth devices together and transfer even the largest files quickly and easily. With the Micro Adapter's lower power consumption, you can enjoy longer battery life on your notebook computer and other devices. This Bluetooth Class 2 adapter is compatible with both Mac and PC computers, and offers a wireless range of 30 feet (10 meter). It is great for a wide range of applications and smaller form factor devices in the healthcare, fitness, security and home entertainment industries. Wirelessly communicates with Bluetooth-enabled computers, printers, PDAs, cell phones, headsets, and more

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Tipo de Conector

                                                                                                -

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised