¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $5.010 | $5.01 |
| Total Precio | $5.01 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $5.010 |
| 50+ | $3.920 |
| 100+ | $3.780 |
| 250+ | $3.640 |
| 500+ | $3.490 |
| 1000+ | $3.380 |
| 2500+ | $3.310 |
| 5000+ | $3.240 |
Información del producto
Resumen del producto
TLE4801C16S0000XUMA2 is a XENSIV™ inductive position sensor in a TSSOP-16 SMD package. The TLE4801 is an inductive sensor IC for angular position sensing in automotive applications. It uses the eddy current method to sense the position of a metallic target placed above a set of PCB printed coils. The TLE4801 includes a digital signal processing unit (DSP) for signal compensation, angle, and torque calculation. Its target applications are steering torque sensors and steering angle sensor, electric power steering (torque & angle steering sensors), pedal sensing, chassis height and active suspension.
- Inductive based measurement principle
- Angle measurements and computed torque information from 2 internally processed angles
- Intrinsic stray field robust according to ISO 11452-8:2015
- SPC interfaces
- Overvoltage and reverse polarity protection
- Integrated memory for calibration & configuration
- According to AEC-Q100, grade 0: -40°C to 150°C (ambient temperature)
Especificaciones técnicas
Seno/Coseno
16 Bits
4.4V to 6V
16Pines
-40°C hasta +150°C
MSL 3 - 168 hours
SPC
0° a 360°
4.4V to 6V
TSSOP
XENSIV Series
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto