Información del producto
Resumen del producto
KITCSKBGT60TR13CTOBO1 is a rapid prototyping platform for use cases based on Infineon’s XENSIV™ 60GHz radar sensor. The XENSIV™ KIT CSK BGT60TR13C is the go-to IoT sensors platform for IoT device development. It helps you create new prototype ideas based on radar sensors. The development supports drivers and use cases based on XENSIV™ 60GHz radar and DPS368 pressure sensor (sense) for PSoC™ 6 microcontroller (Compute) with Wi-Fi and Bluetooth® Combo (connect). The software ecosystem is provided through ModusToolbox. The sensor kit is Adafruit Feather-compatible with a small form factor and capable of operating using battery. It offers a real-time evaluation for use cases such as presence detection and entrance counter with custom configurations.
- XENSIV BGT60TR13C (60 GHz radar) and DPS368 barometric pressure sensor
- PSoC 62 low power dual core microcontroller
- Low power Wi-Fi (dual band – 2.4 & 5 GHz) and Bluetooth® 5.0 combo
- Power optimized design, deployable with battery
- Small form-factor (22.5 mm x 63 mm x 30 mm)
- Interchangeable sensor wings
Contenido
Rapid IoT connect developer board, BGT60TR13C wing.
Especificaciones técnicas
Tarjeta de Evaluación
Barometric Pressure Sensor
No SVHC (25-Jun-2025)
BGT60TR13C
CYSBSYSKIT-DEV-01 Rapid IoT Connect Developer Kit, XENSIV BGT60TR13C Wing Eval
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto