2. Raspberry Pi
                                                                                                3. Periféricos & Accesorios de Raspberry Pi
                                                                                                4. Otros Accesorios Para Raspberry Pi
                                                                                                Imprimir página

                                                                                                IRIDIUMSLM9670TPM20TOBO1

                                                                                                IRIDIUM ADD-ON BOARD, RASPBERRY PI BOARD

                                                                                                INFINEON
                                                                                                INFINEON IRIDIUMSLM9670TPM20TOBO1
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteIRIDIUMSLM9670TPM20TOBO1
                                                                                                No. Parte Newark40AH1137
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                17 En Inventario

                                                                                                ¿Necesita más?

                                                                                                8 Entrega en 1-3 días hábiles(US inventario)
                                                                                                9 Entrega en 2-4 días hábiles(UK inventario)
                                                                                                Pedido antes de las 9 p.m. EST envío estándar
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$63.280
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $63.28
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                INFINEON
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteIRIDIUMSLM9670TPM20TOBO1
                                                                                                No. Parte Newark40AH1137
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de AccesorioIridium add-on Board
                                                                                                Para Usar ConRaspberry Pi Boards
                                                                                                Rango de Producto0
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (27-Jun-2018)

                                                                                                Resumen del producto

                                                                                                IRIDIUMSLM9670TPM20TOBO1 is an Iridium -SPI TPM 9670 add-on board for Raspberry Pi. For integration into the corresponding platform OS (Linux, Win10IoT, etc). The OPTIGA™ TPM SLM 9670 (Trusted Platform Module) is a standardized security controller that protects the integrity and authenticity of devices in industrial systems. Built on proven technologies and supporting the latest TPM 2.0 standard, this TPM features include secured storage for keys, certificates and passwords as well as dedicated key management. It is a quality-hardened TPM for special use in industrial applications and based on a tamper-resistant secure MCU using advanced hardware security technology. The device is qualified according to the industrial JEDEC JESD-47 standard. It is targeting industrial applications requiring a higher level of security like components of industrial automation and control systems. It is security certified according to Common Criteria EAL4+. It is available in a PGVQFN-32-13 package.

                                                                                                • Module use SPI interface to communicate with the host
                                                                                                • High-end security controller with advanced cryptographic algorithms implemented in hardware
                                                                                                • Unique key that identifies each TPM
                                                                                                • Fast ToM through concept reuse, highly reliable NVM and Reduced risk based on proven technology
                                                                                                • Easy integration into all platform architectures and operating systems
                                                                                                • Plug-and-play security: easy, cost-efficient integration with open-source complex drivers available
                                                                                                • Random Number Generator (RNG) according to NIST SP800-90A and TPM FW update functionality installed
                                                                                                • Full personalization with Endorsement Key (EK) and EK certificate
                                                                                                • Up to 3 keys in the volatile memory, up to 7 keys in the NV memory and up to 8 NV counters
                                                                                                • Extended temperature range (-40 to +105°C) for a variety of applications

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Accesorio

                                                                                                Iridium add-on Board

                                                                                                Rango de Producto

                                                                                                0

                                                                                                Para Usar Con

                                                                                                Raspberry Pi Boards

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (27-Jun-2018)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconWARNINGProposition 65