¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $8.910 | $8.91 |
| Total Precio | $8.91 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $8.910 |
| 50+ | $6.430 |
| 100+ | $5.880 |
| 250+ | $5.620 |
| 500+ | $5.470 |
| 1000+ | $5.340 |
| 2500+ | $5.230 |
| 5000+ | $5.130 |
Información del producto
Resumen del producto
CYW55511IUBGTXTMA1 is a Wi-Fi 6 single-band Wi-Fi and Bluetooth® / Bluetooth® low energy 5.4 combo IC. The AIROC™ CYW55511 is a low-power, high-performance 1x1 single-band (2.4GHz) Wi-Fi 6 and Bluetooth® 5.4 single-chip combo that delivers secure, reliable connectivity. This integrated, power-efficient and cost-effective design offers a balance of advanced Wi-Fi 6 and Bluetooth/BLE features with performance and power savings for your IoT connectivity needs in smart home, wearables and many small form-factor applications.
- 1x1, single-band 2.4GHz, 20MHz Wi-Fi 6
- OFDMA, MU-MIMO, TWT, BSS Colouring, DCM
- STA, SoftAP mode and network offload power save features
- WPA2, WPA3 security and SDIO and GSPI host interface
- Bluetooth®/BLE 5.4 certified, Bluetooth A2DP, HFP audio, LE audio
- LE long range, 2Mbps, Adv. extensions
- UART or SDIO shared with Wi-Fi
- Secure boot, encryption, authentication
- Optimized for IoT applications needs, boosts network efficiency
- Bluetooth, BLE Audio in modes and multi-layer security for more protection
Especificaciones técnicas
2.4GHz
IoT/IIoT, IP Cameras/Video Door Bells, Smart Home/Door Locks/Watches/Glasses/Speakers, Sensors
No SVHC (25-Jun-2025)
SDIO, GSPI, HSUART
AIROC Bluetooth Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto