2. Semiconductores en Circuitos Integrados (CI)
                                                                                                  3. Microcontroladores - MCU
                                                                                                  4. Microcontroladores de 8-Bit
                                                                                                  Imprimir página

                                                                                                  CY7C68013A-56PVXI

                                                                                                  MCU de 8 Bits, EZ-USB Family FX2LP Series Microcontrollers, 8051, 48 MHz, 16 KB, 56 Pines, SSOP

                                                                                                  Fecha y lote

                                                                                                  INFINEON
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  INFINEON CY7C68013A-56PVXI
                                                                                                  FabricanteINFINEON
                                                                                                  No. Parte FabricanteCY7C68013A-56PVXI
                                                                                                  No. Parte Newark22AC8133
                                                                                                  Rango de ProductoEZ-USB Family FX2LP Series Microcontrollers
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  INFINEON
                                                                                                  FabricanteINFINEON
                                                                                                  No. Parte FabricanteCY7C68013A-56PVXI
                                                                                                  No. Parte Newark22AC8133
                                                                                                  Rango de ProductoEZ-USB Family FX2LP Series Microcontrollers
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Rango de ProductoEZ-USB Family FX2LP Series Microcontrollers
                                                                                                  Núcleo del Dispositivo8051
                                                                                                  Frecuencia de Funcionamiento Máx.48
                                                                                                  Memoria Programable, Tamaño16
                                                                                                  No. de Pines56Pines
                                                                                                  Estuche / Paquete CISSOP
                                                                                                  Núm. de Entradas/Salidas24E/S's
                                                                                                  InterfacesI2C, USART, USB
                                                                                                  Tamaño de Memoria RAM16
                                                                                                  Canales ADC-
                                                                                                  Resolución de ADC-
                                                                                                  Tensión de Alimentación Mín.3
                                                                                                  Tensión de Alimentación Máx.3.6
                                                                                                  Temperatura de Trabajo Mín.-40
                                                                                                  Temperatura de Trabajo Máx.105
                                                                                                  IC, MontajeSurface Mount
                                                                                                  Familia MCUEZ-USB
                                                                                                  Serie MCUFX2LP
                                                                                                  Calificación-
                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)MSL 3 - 168 hours
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                  Resumen del producto

                                                                                                  CY7C68013A-56PVXI is a high-speed USB peripheral controller. It is a low-power version of the EZ-USB FX2™ (CY7C68013), which is a highly integrated, low-power USB 2.0 microcontroller. By integrating the USB 2.0 transceiver, serial interface engine (SIE), enhanced 8051 microcontroller, and a programmable peripheral interface in a single chip, Cypress has created a cost-effective solution that provides superior time-to-market advantages with low power to enable bus-powered applications. With EZ-USB FX2LP, the Cypress Smart SIE handles most of the USB 1.1 and 2.0 protocol in hardware, freeing the embedded microcontroller for application-specific functions and decreasing the development time to ensure USB compatibility. Applications include portable video recorder, MPEG/TV conversion, DSL modems, ATA interface, memory card readers, legacy conversion devices, cameras, scanners, wireless LAN, MP3 players, networking.

                                                                                                  • 16K RAM, 24 prog I/Os, ideal for nonbattery-powered applications
                                                                                                  • Suspend current is 300µA typical, smart media standard ECC generation
                                                                                                  • USB 2.0 USB IF Hi-speed certified (TID # 40460272), 3.3V operation with 5V tolerant inputs
                                                                                                  • Single-chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor
                                                                                                  • Four programmable BULK, INTERRUPT, and ISOCHRONOUS endpoints
                                                                                                  • Vectored USB interrupts and GPIF/FIFO interrupt
                                                                                                  • Separate data buffers for the setup and data portions of a CONTROL transfer
                                                                                                  • Supply current is 50mA typical at (8051 running, connected to USB HS)
                                                                                                  • Industrial ambient temperature range from -40°C to +105°C
                                                                                                  • 56-pin SSOP package

                                                                                                  Especificaciones técnicas

                                                                                                  Rango de Producto

                                                                                                  EZ-USB Family FX2LP Series Microcontrollers

                                                                                                  Frecuencia de Funcionamiento Máx.

                                                                                                  48

                                                                                                  No. de Pines

                                                                                                  56Pines

                                                                                                  Núm. de Entradas/Salidas

                                                                                                  24E/S's

                                                                                                  Tamaño de Memoria RAM

                                                                                                  16

                                                                                                  Resolución de ADC

                                                                                                  -

                                                                                                  Tensión de Alimentación Máx.

                                                                                                  3.6

                                                                                                  Temperatura de Trabajo Máx.

                                                                                                  105

                                                                                                  Familia MCU

                                                                                                  EZ-USB

                                                                                                  Calificación

                                                                                                  -

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Núcleo del Dispositivo

                                                                                                  8051

                                                                                                  Memoria Programable, Tamaño

                                                                                                  16

                                                                                                  Estuche / Paquete CI

                                                                                                  SSOP

                                                                                                  Interfaces

                                                                                                  I2C, USART, USB

                                                                                                  Canales ADC

                                                                                                  -

                                                                                                  Tensión de Alimentación Mín.

                                                                                                  3

                                                                                                  Temperatura de Trabajo Mín.

                                                                                                  -40

                                                                                                  IC, Montaje

                                                                                                  Surface Mount

                                                                                                  Serie MCU

                                                                                                  FX2LP

                                                                                                  Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documentos técnicos (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Sí

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                  RoHS

                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)