SF570E/11PC185/11PC185/36IN

                                                                                                Cable Length - Imperial:36"

                                                                                                HUBER+SUHNER
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                HUBER+SUHNER SF570E/11PC185/11PC185/36IN
                                                                                                FabricanteHUBER+SUHNER
                                                                                                No. Parte FabricanteSF570E/11PC185/11PC185/36IN
                                                                                                No. Parte Newark69AK9178
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                1 En Inventario
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
                                                                                                1+$1,238.200
                                                                                                2+$1,190.120
                                                                                                5+$1,142.030
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $1,238.20
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                HUBER+SUHNER
                                                                                                FabricanteHUBER+SUHNER
                                                                                                No. Parte FabricanteSF570E/11PC185/11PC185/36IN
                                                                                                No. Parte Newark69AK9178
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Conector a Conector1.85mm Plug to 1.85mm Plug
                                                                                                Longitud del Cable - Imperial36"
                                                                                                Longitud del Cable - Métrica914mm
                                                                                                Tipo de Cable CoaxialSUCOFLEX 570E
                                                                                                Conector Tipo A1.85mm Plug
                                                                                                Conector Tipo B1.85mm Plug
                                                                                                Impedancia50ohm
                                                                                                Color de la Cubierta-
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (10-Jun-2022)

                                                                                                Resumen del producto

                                                                                                SF570E/11PC185/11PC185/36IN is a SUCOFLEX® 500 series of high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, these assemblies offer exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while significantly extending the product's lifespan.

                                                                                                • High performance up to 70GHz
                                                                                                • Very long service life >100’000 cycles
                                                                                                • Excellent insertion loss
                                                                                                • Phase and amplitude stability with flexure and movement
                                                                                                • Torque, crush, and kink resistance
                                                                                                • Abrasion, moisture and dust resistance
                                                                                                • Extremely precise and repeatable measurements
                                                                                                • Minimizes replacement needs and reduces investment costs
                                                                                                • Designed for easy handling and usability
                                                                                                • Short delivery time, excellent price-performance ratio

                                                                                                Especificaciones técnicas

                                                                                                Conector a Conector

                                                                                                1.85mm Plug to 1.85mm Plug

                                                                                                Longitud del Cable - Métrica

                                                                                                914mm

                                                                                                Conector Tipo A

                                                                                                1.85mm Plug

                                                                                                Impedancia

                                                                                                50ohm

                                                                                                Rango de Producto

                                                                                                Sucoflex 500 Series

                                                                                                Longitud del Cable - Imperial

                                                                                                36"

                                                                                                Tipo de Cable Coaxial

                                                                                                SUCOFLEX 570E

                                                                                                Conector Tipo B

                                                                                                1.85mm Plug

                                                                                                Color de la Cubierta

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (10-Jun-2022)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65