SF550E/11PC24/11PC24/24IN

                                                                                                Cable Length - Imperial:24"

                                                                                                HUBER+SUHNER
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                HUBER+SUHNER SF550E/11PC24/11PC24/24IN
                                                                                                FabricanteHUBER+SUHNER
                                                                                                No. Parte FabricanteSF550E/11PC24/11PC24/24IN
                                                                                                No. Parte Newark72AK7009
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                1 En Inventario
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
                                                                                                1+$844.810
                                                                                                2+$812.000
                                                                                                5+$779.190
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $844.81
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                HUBER+SUHNER
                                                                                                FabricanteHUBER+SUHNER
                                                                                                No. Parte FabricanteSF550E/11PC24/11PC24/24IN
                                                                                                No. Parte Newark72AK7009
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Longitud del Cable - Imperial24"
                                                                                                Conector a Conector2.4mm Plug to 2.4mm Plug
                                                                                                Longitud del Cable - Métrica610mm
                                                                                                Tipo de Cable CoaxialSUCOFLEX 550S
                                                                                                Conector Tipo A2.4mm Plug
                                                                                                Conector Tipo B2.4mm Plug
                                                                                                Impedancia50ohm
                                                                                                Color de la Cubierta-
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (10-Jun-2022)

                                                                                                Resumen del producto

                                                                                                SF550E/11PC24/11PC24/24IN is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.

                                                                                                • High performance up to 70GHz
                                                                                                • Very long service life >100’000 cycles
                                                                                                • Excellent insertion loss
                                                                                                • Phase and amplitude stability with flexure and movement
                                                                                                • Torque, crush, and kink resistance
                                                                                                • Abrasion, moisture and dust resistance
                                                                                                • Extremely precise and repeatable measurements
                                                                                                • Minimizes replacement needs and reduces investment costs
                                                                                                • Designed for easy handling and usability
                                                                                                • Short delivery time, excellent price-performance ratio

                                                                                                Especificaciones técnicas

                                                                                                Longitud del Cable - Imperial

                                                                                                24"

                                                                                                Longitud del Cable - Métrica

                                                                                                610mm

                                                                                                Conector Tipo A

                                                                                                2.4mm Plug

                                                                                                Impedancia

                                                                                                50ohm

                                                                                                Rango de Producto

                                                                                                Sucoflex 500 Series

                                                                                                Conector a Conector

                                                                                                2.4mm Plug to 2.4mm Plug

                                                                                                Tipo de Cable Coaxial

                                                                                                SUCOFLEX 550S

                                                                                                Conector Tipo B

                                                                                                2.4mm Plug

                                                                                                Color de la Cubierta

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (10-Jun-2022)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65