2. Cables, Alambres y Ensambles de Cables
                                                                                                3. Ensambles de Cables
                                                                                                4. Ensambles con Cables Coaxiales RF
                                                                                                Imprimir página

                                                                                                SF526S/11PC35/11PC35/1000MM

                                                                                                Cable Length - Imperial:3.3ft

                                                                                                HUBER+SUHNER
                                                                                                HUBER+SUHNER SF526S/11PC35/11PC35/1000MM
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteHUBER+SUHNER
                                                                                                No. Parte FabricanteSF526S/11PC35/11PC35/1000MM
                                                                                                No. Parte Newark50AJ6020
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 15 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$1,171.66
                                                                                                5+$1,140.83
                                                                                                10+$1,110.00
                                                                                                25+$1,043.19
                                                                                                50+$991.80
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $1,171.66
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                HUBER+SUHNER
                                                                                                FabricanteHUBER+SUHNER
                                                                                                No. Parte FabricanteSF526S/11PC35/11PC35/1000MM
                                                                                                No. Parte Newark50AJ6020
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Conector a Conector3.5mm Plug to 3.5mm Plug
                                                                                                Longitud del Cable - Imperial3.3ft
                                                                                                Longitud del Cable - Métrica1m
                                                                                                Tipo de Cable CoaxialSUCOFLEX 526S
                                                                                                Conector Tipo A3.5mm Plug
                                                                                                Conector Tipo B3.5mm Plug
                                                                                                Impedancia50ohm
                                                                                                Color de la CubiertaBlue
                                                                                                Rango de ProductoSucoflex 500 Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (10-Jun-2022)

                                                                                                Resumen del producto

                                                                                                SF526S/11PC35/11PC35/1000MM is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.

                                                                                                • High performance up to 70GHz
                                                                                                • Very long service life >100’000 cycles
                                                                                                • Excellent insertion loss
                                                                                                • Phase and amplitude stability with flexure and movement
                                                                                                • Torque, crush, and kink resistance
                                                                                                • Abrasion, moisture and dust resistance
                                                                                                • Extremely precise and repeatable measurements
                                                                                                • Minimizes replacement needs and reduces investment costs
                                                                                                • Designed for easy handling and usability
                                                                                                • Short delivery time, excellent price-performance ratio

                                                                                                Especificaciones técnicas

                                                                                                Conector a Conector

                                                                                                3.5mm Plug to 3.5mm Plug

                                                                                                Longitud del Cable - Métrica

                                                                                                1m

                                                                                                Conector Tipo A

                                                                                                3.5mm Plug

                                                                                                Impedancia

                                                                                                50ohm

                                                                                                Rango de Producto

                                                                                                Sucoflex 500 Series

                                                                                                Longitud del Cable - Imperial

                                                                                                3.3ft

                                                                                                Tipo de Cable Coaxial

                                                                                                SUCOFLEX 526S

                                                                                                Conector Tipo B

                                                                                                3.5mm Plug

                                                                                                Color de la Cubierta

                                                                                                Blue

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (10-Jun-2022)
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (10-Jun-2022)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconWARNINGProposition 65