Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoDRUB15Copy
Newark Part No.57H7336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $119.040 |
| 25+ | $92.640 |
| 50+ | $85.480 |
| 100+ | $76.970 |
| 250+ | $67.130 |
Price for:Each
Minimum: 1
Multiple: 1
$119.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoDRUB15Copy
Newark Part No.57H7336
Technical Datasheet
Voltage Rating VAC125V
Current Rating15A
Product Range-
SVHCTo Be Advised
Product Overview
The DRUB15 is a 15A/125V gray vertical mount DIN rail Utility Box with CR5252GY duplex receptacle. It is made of PVC cover/faceplate, base and plug. It offers a labor saving way to provide utility power to any control cabinet. Installing the rail utility box is as easy as snapping the box onto a 35mm DIN rail and connecting the line, neutral and ground wires to the terminal block.
- Provides utility power to any control cabinet
- Optional auxiliary contacts for feed through capability
Applications
Industrial
Technical Specifications
Voltage Rating VAC
125V
Product Range
-
Current Rating
15A
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability