GLLA01C
Interruptor de Fin de Carrera, Émbolo con Roldana Superior, SPDT-1NO, SPDT-NC, 10 A, 300 V, 9.8 N
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $39.400 |
| 5+ | $37.370 |
| 10+ | $35.330 |
| 25+ | $33.360 |
| 50+ | $32.240 |
| 100+ | $31.120 |
| 10000+ | $30.270 |
Información del producto
Resumen del producto
The GLLA01C is a single-pole double-throw (SPDT) 1NO-1NC global Limit Switch with top roller plunger. The MICRO SWITCH™ GLL series snap action limit switch has plastic housing. The double insulated compact housing conforms to EN50047 and makes GLL switch is ideal for mounting where space is at a premium. This product also features direct opening normally closed circuits. The MICRO SWITCH™ GLL series is available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
- Galvanically isolated contacts
- Contact block integral to switch housing
- Hinge cover for easy wiring access
- 50mm Rollers ideal for elevator applications
Advertencias
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Especificaciones técnicas
Émbolo con Roldana Superior
10
9.8
10
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
300
Serie GLL
250
Documentos técnicos (1)
Alternativas para el número de pieza GLLA01C
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto