GLCB01C
Interruptor de Fin de Carrera, Émbolo con Roldana Superior, SPDT-1NO, SPDT-NC, 10 A, 300 V, 16 N

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 10+ | $131.810 |
| 25+ | $119.050 |
| 50+ | $110.550 |
| 100+ | $105.080 |
Información del producto
Resumen del producto
The GLCB01C is a 1NO/1NC SPDT snap-action Global Limit Switch with top roller plunger actuator. This GLS series MICRO SWITCH™ durable and reliable limit switch is suitable for transportation equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing is often ideal for equipment where space is at a premium. The direct-opening, normally closed contacts are designed for safety-related applications. It is suitable for machine tools, material handling equipment, textile machinery, construction machinery and equipment.
- Metal miniature body for indoor and outdoor applications
- Heads can be positioned at 90° increments for design flexibility
- Large existing install base and channel allows for quick delivery worldwide
- Silver contacts for power switching
- Normally closed contacts are positive opening
- Easy to install
- Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
- Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
- PG 13.5 Conduit
Advertencias
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Especificaciones técnicas
Émbolo con Roldana Superior
10
16
10
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
300
GLC Series
250
Documentos técnicos (3)
Alternativas para el número de pieza GLCB01C
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
