2. Sensores y Transductores
                                                                                                3. Sensores
                                                                                                4. Sensores de Corriente & Transductores
                                                                                                5. Sensores de Corriente
                                                                                                Imprimir página

                                                                                                CSNE151-005

                                                                                                CURRENT TRANSDUCER, CLOSED LOOP, 25A

                                                                                                HONEYWELL
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                HONEYWELL CSNE151-005
                                                                                                FabricanteHONEYWELL
                                                                                                No. Parte FabricanteCSNE151-005
                                                                                                No. Parte Newark13J7881
                                                                                                Rango de ProductoCSN Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                HONEYWELL
                                                                                                FabricanteHONEYWELL
                                                                                                No. Parte FabricanteCSNE151-005
                                                                                                No. Parte Newark13J7881
                                                                                                Rango de ProductoCSN Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de Salida del SensorClosed Loop
                                                                                                Tensión de Alimentación, Rango-15V to 15V
                                                                                                Tensión de Alimentación, Rango-15V to 15V
                                                                                                Corriente MedidaCA / CD / Impulso
                                                                                                Precisión0.5%
                                                                                                Tecnología de Sensor de CorrienteEfecto Hall de bucle cerrado
                                                                                                Corriente Primaria-36A a 36A
                                                                                                Tipo de Señal Secundaria-
                                                                                                Sensor, MontajeThrough Hole
                                                                                                Temperatura de Trabajo Mín.0°C
                                                                                                Temperatura de Trabajo Máx.70°C
                                                                                                Rango de ProductoCSN Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (07-Jul-2017)

                                                                                                Resumen del producto

                                                                                                The CSN series closed loop Current Sensor that is based on the principles of the magneto-resistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

                                                                                                • Up to 1275A current sensing
                                                                                                • Measures AC, DC and impulse currents
                                                                                                • Rapid response
                                                                                                • High overload capability
                                                                                                • High level of electrical isolation between primary and secondary circuits
                                                                                                • Industrial operating temperature range

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Salida del Sensor

                                                                                                Closed Loop

                                                                                                Tensión de Alimentación, Rango

                                                                                                -15V to 15V

                                                                                                Precisión

                                                                                                0.5%

                                                                                                Corriente Primaria

                                                                                                -36A a 36A

                                                                                                Sensor, Montaje

                                                                                                Through Hole

                                                                                                Temperatura de Trabajo Máx.

                                                                                                70°C

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Tensión de Alimentación, Rango

                                                                                                -15V to 15V

                                                                                                Corriente Medida

                                                                                                CA / CD / Impulso

                                                                                                Tecnología de Sensor de Corriente

                                                                                                Efecto Hall de bucle cerrado

                                                                                                Tipo de Señal Secundaria

                                                                                                -

                                                                                                Temperatura de Trabajo Mín.

                                                                                                0°C

                                                                                                Rango de Producto

                                                                                                CSN Series

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (07-Jul-2017)