| Cantidad | Precio |
|---|---|
| 100+ | $59.380 |
Información del producto
Resumen del producto
The 32NT3917C08 is a non-illuminated miniature DPDT MICRO SWITCH™ Toggle Switch with ON-OFF-ON switch operation and 15/32-inch bushings. It has flat lever actuator and quick connect switch terminal. The quality construction features include a seal between the toggle lever and bushing and between the cover and case. It is suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water and/or hose directed water. It has capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The NT toggle switches with larger standard metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides uniform panel height and a panel-to-cover seal.
- Optional step-case design provides added space between terminals to prevent shorting
- Tough environmental sealing makes harsh environments
- Well-suited for gloved-hand operation
- Spring-loaded actuating mechanism provides excellent tactile feedback for the toggle switch lever
- Plug-and-play connectivity
- Easily controls low-voltage DC applications
- Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
- Provides added space between terminals to prevent shorting
- Panel stand-off with O-ring panel seal eliminates behind-the-panel hardware
- IP67 and IP68 Protection rating
- -40 to 71°C Operating temperature range
Especificaciones técnicas
(Encendido)-Apagado-(Encendido)
No Iluminado
-
277
250
DPDT
NT Series
18
Conexión Rápida
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Alternativas para el número de pieza 32NT3917C08
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

