| Cantidad | Precio |
|---|---|
| 1+ | $899.120 |
| 5+ | $880.220 |
| 10+ | $865.250 |
Información del producto
Resumen del producto
The 12CX200 is a single-pole double-throw (SPDT) explosion-proof Limit Switch with a side rotary momentary actuator and rugged cast aluminum housing. This MICRO SWITCH™ CX series switch is built especially for outdoor use in hazardous atmospheres. This enclosed switch is constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas. The product's O-ring seals make the enclosure rain tight, but are outside of required flame paths so explosion proof requirements are maintained. The actuating mechanism can be field adjusted for CW or CCW operation only. No tools are required. it supports 0.75-inch - 14NPT conduit termination.
- Watertight and dust-tight for outdoor use
- Rotary converts in seconds to clockwise, counter-clockwise or both-way operation
- Pretravel, overtravel and actuating sequence can be field adjusted without tools
- -25 to 85°C Operating temperature range
Especificaciones técnicas
Giratorio Lateral
20
0.5
500
No SVHC (07-Jul-2017)
SPDT
480
CX Series
250
Documentos técnicos (2)
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto