
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.830 |
| 25+ | $1.650 |
| 50+ | $1.620 |
| 100+ | $1.590 |
| 250+ | $1.500 |
| 500+ | $1.440 |
| 2500+ | $1.380 |
Información del producto
Resumen del producto
The DF40 series Board-to-Board and Board-to-FPC Connector with space saving design that has a minimum connector width, yet still retains a sufficient vacuum area for easy pick-and-place mounting. In addition to its space saving design, several stack heights are available and add versatility to any application. Stack heights - 1.5, 2, 2.5, 3, 3.5 and 4mm. Despite its small stature and low profile, the contacts deliver strong contact forces and an effective mating length of 0.45mm on the 1.5mm stacking height. This connector utilizes a locking system that prevents accidental unmating issues and emits a clear tactile click to ensure that mating has been completed. The use of guide ribs allows 0.33mm of self-alignment on this connector. Both sides of the connector have been reinforced with the addition of shock absorbing ribs. Nickel-plated barriers were added to protect the contact areas from potential solder wicking.
- High density mounting
- Multiple stack height options
- High contact reliability
- Reinforced structure with shock absorbing ribs
- Solder wicking prevention
- Contamination resistant design
- High speed signal with noise prevention
- Minimum Width: 3.38mm
Especificaciones técnicas
Receptáculo
2Líneas
Montaje Superficial
Contactos con Recubrimiento de Oro
No SVHC (04-Feb-2026)
0.4
50Contactos
Bronce Fosforado
DF40
Documentos técnicos (1)
Alternativas para el número de pieza DF40HC(3.0)-50DS-0.4V(51)
1 producto (s) encontrado (s)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
