Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoDTAP10-32Copy
Newark Part No.25K2324
Technical Datasheet
Kit Contents10-32NF Drill/Tap Bit
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DTAP10-32 is a 10-32NF Drill/Tap Bit with high speed steel to ensure longer life, complete hole drilling and tapping in one operation with power drill saves labor and time, back taper beyond tap to prevent thread damage from over-drilling, deburr or countersink also provided on bit beyond back taper.
- Designed to tap up to 10gauge metal
- High quality hex shank to ensure strong connection to drill chuck
Applications
Maintenance & Repair
Technical Specifications
Kit Contents
10-32NF Drill/Tap Bit
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate