
| Cantidad | Precio |
|---|---|
| 1+ | $2,239.150 |
| 2+ | $2,011.040 |
| 4+ | $1,722.880 |
| 7+ | $1,320.680 |
| 10+ | $1,020.520 |
| 20+ | $798.400 |
Información del producto
Resumen del producto
D38999/44WJ19BA is a DLA QPL qualified, MIL-DTL-38999 Series IV Environmental, breech coupling, 38999/44 jam-nut mount receptacle with rear release crimp contacts. The Series IV offers the industry's most robust mating with a 90degree quarter-turn breech-lock mate with visual, tactile and audible engagement confirmation. The rugged construction of the D38999 Series IV connector disperses the mating force across a channeled metal flange while threaded mechanical force provides friction, locking the mating halves securely. It features accessory threads and environmental sealing for reliable attachment of back shells. Widely used in missile applications and other defense and aerospace applications where robust mating and extreme resistance to vibration and shock is required. From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications, it is best solution for positive and reliable breech-locking connector performance.
- 19 contacts, crimp socket (contacts not supplied) contact type
- Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
- Copper alloy contact and gold contact plating
- Scoop-proof design prevents inadvertent damage to pin contacts during mating
- Integrated EMI grounding fingers
- Breech-lock system provides fast and secure, quarter turn mating
- Optimized for SWAMP area applications
- Operating temperature range from -65°C to 200°C
Especificaciones técnicas
MIL-DTL-38999 Serie IV
Receptáculo Tipo Tuerca Jam
Socket de Crimpado - Contactos no Incluidos
25-19
Cromado Verde Oliva sobre Cadmio
Oro
Sellado Ambiental
D38999/44 Series
19Contactos
Cierre de Culata
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
A
To Be Advised
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto
