| Cantidad | Precio |
|---|---|
| 1+ | $1,981.850 |
| 2+ | $1,779.950 |
| 4+ | $1,524.910 |
| 7+ | $1,168.910 |
| 10+ | $903.250 |
| 20+ | $706.670 |
Información del producto
Resumen del producto
D38999/26WE99AN is a DLA QPL qualified, MIL-DTL-38999 Series III Environmental, triple-start thread, D38999/26 plug with crimp rear release contacts and rear accessory threads. This MIL-DTL-38999 Series III Connectors are the most widely specified connectors within the mil-aero industry and for good reason. Developed for reliability, the MIL-DTL-38999 Connector Series III triple-start mating thread prevents galling and cross-threading while providing quick disconnect (single-turn action) to engage self-locking, grounded, metal-to-metal coupling. The Series III features accessory threads and environmental sealing for reliable attachment of back shells. These industry standard connectors are ideally suited for the broad range of harsh environmental land, sea, air, and space applications.
- 23 contacts, crimp pin (contacts not supplied) contact type
- Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
- Copper alloy contact and gold contact plating
- Excellent resistance to vibration and shock with no electrical discontinuity
- Outstanding corrosion resistance
- Scoop-proof shell design protects crimp-removable contacts from damage
- Integrated contact retention system
Especificaciones técnicas
MIL-DTL-38999 serie III
Macho Reca
Pin de Crimpado - Contactos no Incluidos
17-99
Cromado Verde Oliva sobre Cadmio
Oro
Sellado Ambiental
D38999/26 Series
23Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto