
| Cantidad | Precio |
|---|---|
| 1+ | $3,578.910 |
| 2+ | $3,003.280 |
| 4+ | $2,611.190 |
| 7+ | $2,569.470 |
| 10+ | $1,993.850 |
| 20+ | $1,418.220 |
Información del producto
Resumen del producto
D38999/21HD35CB is a DLA QPL qualified, MIL-DTL-38999 Series III Hermetic, triple-start thread, D38999/21 box mount hermetic receptacle. This MIL-DTL-38999 Series III Connectors are the most widely specified connectors within the mil-aero industry and for good reason. Developed for reliability, the MIL-DTL-38999 Connector Series III triple-start mating thread prevents galling and cross-threading while providing quick disconnect (single-turn action) to engage self-locking, grounded, metal-to-metal coupling. The Series III features accessory threads and environmental sealing for reliable attachment of back shells. These hermetically sealed connectors are ideally suited for harsh environments where the environment exists under vacuum and must remain free of air or gas impurities via the ingress of foreign chemical substances.
- 37 contacts, PCB pin contact type
- Stainless steel connector body and passivated connector body plating
- Copper alloy contact and gold contact plating
- Scoop-proof design prevents inadvertent damage to pin contacts during mating
- Hermetic sealing: 10¯⁷ cc/second maximum helium leak rate
- Outstanding corrosion resistance
- Excellent resistance to vibration and shock with no electrical discontinuity
Especificaciones técnicas
MIL-DTL-38999 serie III
Módulo de Montaje en Caja
PCB Macho
15-35
Pasivado
Oro
Hermético
D38999/21 Series
37Contactos
Roscado
Acero Inoxidable
Aleación Cobre Zinc
B
To Be Advised
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto
