
| Cantidad | Precio |
|---|---|
| 1+ | $1,943.170 |
| 2+ | $1,745.200 |
| 4+ | $1,495.140 |
| 7+ | $1,146.100 |
| 10+ | $885.630 |
| 20+ | $692.860 |
Información del producto
Resumen del producto
D38999/20GD18PD is a DLA QPL qualified, MIL-DTL-38999 Series III Environmental, triple-start thread, D38999/20 wall mount receptacle with rear release crimp contacts and accessory threads. This MIL-DTL-38999 Series III Connectors are the most widely specified connectors within the mil-aero industry and for good reason. Developed for reliability, the MIL-DTL-38999 Connector Series III triple-start mating thread prevents galling and cross-threading while providing quick disconnect (single-turn action) to engage self-locking, grounded, metal-to-metal coupling. The Series III features accessory threads and environmental sealing for reliable attachment of back shells. These industry standard connectors are ideally suited for the broad range of harsh environmental land, sea, air, and space applications.
- 18 contacts, crimp pin contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact and gold contact plating
- Excellent resistance to vibration and shock with no electrical discontinuity
- Outstanding corrosion resistance
- Scoop-proof shell design protects crimp-removable contacts from damage
- Integrated contact retention system
Especificaciones técnicas
MIL-DTL-38999 serie III
Receptáculo Montaje de Pared
Pin de Crimpado
15-18
Níquel Reducido
Oro
Grado de Espacio
D38999/20 Series
18Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
D
To Be Advised
Documentos técnicos (2)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
Certificado de conformidad del producto
