
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $1,049.830 |
| 2+ | $942.880 |
| 4+ | $850.010 |
| 7+ | $841.570 |
| 10+ | $647.360 |
| 20+ | $441.890 |
Información del producto
Resumen del producto
805-003-07ZNU18-12SA is a Series 805 triple-start ACME thread Mighty Mouse environmental receptacle with banding platform. Platform includes boot groove for easy installation of environmental shrink boot. The series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse" versions. The series 805, although larger than other series 80 versions, still saves significant size and weight compared to MIL-DTL-38999 connectors with no compromise in performance. Suitable for autosport, military air frame, joint strike fighter application.
- Jam-nut for rear panel mounting shell style
- 12 contacts, crimp socket contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- One full turn for full mate coupling
- Excellent EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
- Fast mating and D38999 equivalent
- MIL-STD-810 Method 512 1m for 1hour water immersion
Especificaciones técnicas
Mighty Mouse 805 Series
Receptáculo Tipo Tuerca Jam
Conecar Hembra de Crimpado
18-12
Cromado Negro sobre Zinc Níquel
Oro
Sellado Ambiental
-
12Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
